Dual N-Channel and P-Channel MOSFET featuring 20V drain-source voltage and 6.6A continuous drain current. Offers a low 29mΩ maximum drain-source on-resistance. Operates with a 12V gate-source voltage and boasts a 780pF input capacitance. This surface-mount SOIC package component has a maximum power dissipation of 2W and operates across a -55°C to 150°C temperature range.
Sign in to ask questions about the International Rectifier IRF7317TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7317TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | 6.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 29mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 780pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7317TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.