Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
Sign in to ask questions about the International Rectifier IRF7319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7319 technical specifications.
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.