The IRF7319PBF is a dual N-channel MOSFET with a continuous drain current rating of 6.5A and a drain-to-source voltage rating of 30V. It features a maximum on-resistance of 29 milliohms and a nominal Vgs of 1V. The device is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The IRF7319PBF operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the International Rectifier IRF7319PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7319PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 29MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 34ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7319PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
