Dual N-channel and P-channel MOSFET for surface mount applications. Features 30V drain-source voltage, 6.5A continuous drain current, and a maximum on-resistance of 29mΩ. Operates with a gate-source voltage up to 20V and a nominal Vgs of 1V. This silicon, metal-oxide semiconductor FET is housed in a compact SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. It offers a maximum power dissipation of 2W and a wide operating temperature range from -55°C to 150°C, with a turn-off delay time of 34ns.
Sign in to ask questions about the International Rectifier IRF7319TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7319TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 29mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 34ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7319TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.