N-Channel Power MOSFET, 30V Vds, 4.7A continuous drain current, and 98mΩ drain-to-source resistance. Features include a 710pF input capacitance, 32ns fall time, 34ns turn-off delay, and 13ns turn-on delay. This surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 2W. It is RoHS compliant and lead-free, housed in an SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7321D2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7321D2PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -4.9A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 98mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FETKY™ Series |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7321D2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.