P-channel MOSFET, surface mount, SOIC package. Features 30V drain-source breakdown voltage, 4.7A continuous drain current, and 62mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with a maximum power dissipation of 2W. Includes 710pF input capacitance and 32ns fall time.
International Rectifier IRF7321D2TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -4.7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 98mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 62mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 62mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7321D2TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
