
P-Channel Power MOSFET, 2-element configuration, offering a continuous drain current of 9A and a drain-source voltage of 20V. Features a low on-resistance of 18mΩ at a gate-source voltage of 12V. This surface-mount device, packaged in an MS-012AA SOP-8, operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. It is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRF7324TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7324TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Current Rating | -9A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 18mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 2.94nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7324TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
