The IRF7325 is a junction field-effect transistor with a continuous drain current of 7.8A and a drain to source voltage of 12V. It is packaged in a small outline SOIC package and is designed for surface mount applications. The transistor has a maximum power dissipation of 2W and an input capacitance of 2.02nF. It is not RoHS compliant, but is part of the HEXFET series from International Rectifier.
Sign in to ask questions about the International Rectifier IRF7325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7325 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 2.02nF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 24mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.