
P-channel, silicon, metal-oxide semiconductor FET designed for small signal applications. Features a continuous drain current of 7.8A and a drain-to-source breakdown voltage of -12V. Surface mountable in an SOIC package, this device offers a maximum power dissipation of 2W and a low on-resistance of 24mR. Operating temperature range spans from -55°C to 150°C, with lead-free and RoHS compliance.
Sign in to ask questions about the International Rectifier IRF7325PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7325PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.8A |
| Current Rating | -7.8A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Voltage (Vdss) | 12V |
| Dual Supply Voltage | -12V |
| Fall Time | 180ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.02nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -900mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 240ns |
| Turn-On Delay Time | 9.4ns |
| DC Rated Voltage | -12V |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7325PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
