
Small Signal Field-Effect Transistor, 7.8A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS AND REACH COMPLIANT, SOP-8
International Rectifier IRF7325TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.8A |
| Current Rating | -7.8A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.02nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | -12V |
| RoHS | Compliant |
No datasheet is available for this part.
