The IRF7326D2TRPBF is a P-channel MOSFET with a maximum drain-to-source breakdown voltage of -30V and a continuous drain current of -3.6A. It is packaged in a surface-mount SO package and is lead-free and RoHS compliant. The device has a maximum power dissipation of 2W and an input capacitance of 440pF. It is suitable for use in a variety of applications, including power management and switching circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7326D2TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7326D2TRPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | -3.6A |
| Current Rating | -3.6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7326D2TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
