
Dual P-channel MOSFET, surface mount, 30V drain-source voltage, 8A continuous drain current, and 0.021 ohm maximum drain-source on-resistance. Features include a 2.675nF input capacitance, 13ns turn-on delay, and 198ns turn-off delay. Operates from -55°C to 150°C with a 2W maximum power dissipation. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7328PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Current Rating | -8A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 21MR |
| Dual Supply Voltage | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.675nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 198ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.