P-channel MOSFET, surface mountable in an SOP-8 package. Features a continuous drain current of -8A and a drain-source voltage of -30V. Offers a maximum on-resistance of 21mΩ and a gate-source voltage rating of 20V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. Includes input capacitance of 2.675nF and turn-on/off delay times of 13ns and 198ns respectively.
International Rectifier IRF7328TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -8A |
| Current Rating | -8A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 21MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.675nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 198ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.