
P-Channel Silicon Metal-oxide Semiconductor FET, a 2-element JFET, offers a continuous drain current of 9.2A and a DC rated voltage of -12V. Featuring a maximum power dissipation of 2W, this surface mount device operates within a temperature range of -55°C to 150°C. Key specifications include an 8V gate-to-source voltage, 3.45nF input capacitance, and turn-on/turn-off delay times of 10ns and 340ns respectively. Packaged on tape and reel, this RoHS compliant component is housed in an SOIC package.
Sign in to ask questions about the International Rectifier IRF7329TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7329TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.2A |
| Current Rating | -9.2A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 3.45nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 340ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7329TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
