
N-Channel, 2-Element, Silicon Metal-oxide Semiconductor FET for surface mount applications. Features a 20V drain-source voltage (Vdss) and a continuous drain current (ID) of 7A. Offers a maximum drain-source on-resistance (Rds On) of 30mR and a gate-source voltage (Vgs) of 12V. Includes a nominal Vgs of 1.2V, input capacitance of 1.34nF, and turn-on delay time of 7.6ns. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. Packaged in SOIC on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the International Rectifier IRF7331TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7331TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30MR |
| Fall Time | 50ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.34nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 7.6ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7331TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
