30V FETKY - Dual MOSFET and Schottky Diode in a SO-14 package
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7335D1TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 17.5mR |
| Series | FETKY™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.