Small Signal Field-Effect Transistor, 10A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, COPACK, SOP-14
Sign in to ask questions about the International Rectifier IRF7335D1TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7335D1TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRF7335D1TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.