
Dual N-Channel MOSFET, 55V Drain-Source Voltage, 4.7A Continuous Drain Current, and 50mΩ Maximum Drain-Source On-Resistance. This surface-mount device features a 2-element silicon Metal-Oxide-Semiconductor FET construction within an SOIC package. Operating temperature range spans -55°C to 150°C with a 2W maximum power dissipation. Key electrical characteristics include 740pF input capacitance and 8.3ns turn-on delay.
Sign in to ask questions about the International Rectifier IRF7341PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7341PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | 4.7A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 50mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8.3ns |
| DC Rated Voltage | 55V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7341PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
