Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
Sign in to ask questions about the International Rectifier IRF7342QPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7342QPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 690pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7342QPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.