Trans MOSFET N/P-CH 55V 4.7A/3.4A 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7343ITRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7343ITRPBF technical specifications.
| Package/Case | SOIC |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7343ITRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.