
Dual N-Channel and P-Channel MOSFET for power switching applications. Features 55V drain-source voltage, 4.7A continuous drain current, and 50mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 1V and a maximum of 20V. Surface-mount SOIC package with a maximum power dissipation of 2W. Includes fast switching characteristics with turn-on delay of 8.3ns and fall time of 13ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7343PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7343PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | 4.7A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 50MR |
| Fall Time | 13ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 8.3ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7343PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
