
Dual N-Channel and P-Channel MOSFET featuring 55V drain-source voltage and 4.7A continuous drain current. Offers a low 105mΩ maximum drain-source on-resistance at a nominal Vgs of 1V. Designed for surface mounting in an SOIC package, this silicon metal-oxide semiconductor FET operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. It is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF7343TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7343TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | 4.7A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 105mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7343TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
