
MOSFET MOSFT DUAL N/PCh 100V 2.1A
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7350TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 380pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | N |
| Power Dissipation | 2W |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.
