The IRF7353D2TR is a surface mount N-channel MOSFET with a continuous drain current of 6.5A and a drain to source voltage of 30V. It has a maximum power dissipation of 2W and an on-resistance of 29mR. The device is packaged in a SOIC package and is available in quantities of 2500 on a tape and reel. The IRF7353D2TR is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -40 to 150°C.
International Rectifier IRF7353D2TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 650pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 29mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.