N-Channel MOSFET with integrated Schottky diode, featuring 30V drain-source breakdown voltage and 6.5A continuous drain current. Offers low on-resistance of 29mΩ at 10Vgs. Designed for surface mounting in a SOIC package, this component boasts a maximum power dissipation of 2W and operates across a wide temperature range of -55°C to 150°C. Key switching parameters include an 8.1ns turn-on delay and 18ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7353D2TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7353D2TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7353D2TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
