Dual N-Channel and P-Channel MOSFET featuring 30V drain-source voltage and 7.3A continuous drain current. Offers a low 29mΩ maximum drain-source on-resistance at a nominal 1V gate-source voltage. This surface-mount device, housed in an SOIC package, operates from -55°C to 150°C with a maximum power dissipation of 2.5W. Key electrical characteristics include 650pF input capacitance and a 34ns turn-off delay time.
Sign in to ask questions about the International Rectifier IRF7389TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7389TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 7.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 29mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7389TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.