
Power Field-Effect Transistor, 6.8A I(D), 20V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
Sign in to ask questions about the International Rectifier IRF7402TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7402TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.8A |
| Current Rating | 6.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7402TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
