P-Channel MOSFET, surface mountable in an SOIC package. Features a continuous drain current of 6.7A and a drain-to-source voltage of 20V. Offers a low on-resistance of 40mΩ at a gate-source voltage of 12V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes a turn-on delay time of 14ns and a turn-off delay time of 100ns.
Sign in to ask questions about the International Rectifier IRF7404TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7404TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | -6.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 40mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7404TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.