
International Rectifier IRF7406TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -2.8A |
| Current Rating | -5.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 45mR |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7406TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
