Mosfet N-ch 30V 12A 8-SOIC
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7413A technical specifications.
| Package/Case | SOIC |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.