Mosfet N-ch 30V 12A 8-SOIC
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7413ATR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.8nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 13.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.