N-channel MOSFET with 30V drain-source breakdown voltage and 13A continuous drain current. Features low 10mΩ drain-to-source resistance (Rds On Max) and 1.21nF input capacitance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Packaged in an 8-pin SOIC surface-mount case, supplied on tape and reel. Switching characteristics include a 3.8ns fall time, 8.7ns turn-on delay, and 11ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7413ZGTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7413ZGTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.21nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7413ZGTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
