International Rectifier IRF7416 technical specifications.
| Current Rating | -10A |
| Drain to Source Breakdown Voltage | -30V |
| Lead Free | Contains Lead |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.