
The IRF7416QTRPBF is a 30V HEXFET MOSFET with a continuous drain current of 10A. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2.5W. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has a fall time of 60ns and a turn-off delay time of 59ns.
International Rectifier IRF7416QTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7416QTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
