
P-channel MOSFET, surface mount, SOIC package. Features 30V drain-source voltage, 10A continuous drain current, and 20mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of -20V and a threshold voltage of -20V. RoHS compliant with a maximum power dissipation of 2.5W and an operating temperature range of -55°C to 150°C. Includes 1.7nF input capacitance, 18ns turn-on delay, and 59ns turn-off delay.
International Rectifier IRF7416TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | -10A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20mR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Threshold Voltage | -20V |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | -30V |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7416TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
