
Surface mount transistor with a -12V drain-source voltage and a continuous drain current of 11.5A. Features a low drain-source on-resistance of 14mΩ at a nominal gate-source voltage of -900mV. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Packaged in tape and reel, this RoHS compliant component offers fast switching speeds with an 8.8ns turn-on delay and 291ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7420TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | -11.5A |
| Drain to Source Voltage (Vdss) | -12V |
| Drain-source On Resistance-Max | 14MR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 3.529nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -900mV |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 291ns |
| Turn-On Delay Time | 8.8ns |
| DC Rated Voltage | -12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7420TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
