N-Channel Power MOSFET, 30V Drain-Source Voltage, 5.8A Continuous Drain Current, and 35mΩ Rds On. This silicon, metal-oxide semiconductor FET features a 4V threshold voltage and 4V nominal gate-source voltage, with a maximum gate-source voltage of 20V. It offers a maximum power dissipation of 2.5W and operates within a temperature range of -55°C to 150°C. Packaged in a lead-free SOIC (MS-012AA) for surface mounting, this single-element transistor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7421D1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7421D1PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.8A |
| Current Rating | 5.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 16ns |
| Forward Current | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 6.7ns |
| DC Rated Voltage | 30V |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7421D1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
