
International Rectifier IRF7424TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -11A |
| Current Rating | -11A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 13.5MR |
| Fall Time | 76ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7424TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
