
P-channel power MOSFET featuring a -20V drain-source voltage and -15A continuous drain current. Offers a low 8.2mΩ maximum drain-source on-resistance at a nominal 12V gate-source voltage. This surface-mount device, housed in an SOIC package, boasts a maximum power dissipation of 2.5W and operates across a temperature range of -55°C to 150°C. Includes a turn-on delay time of 13ns and a turn-off delay time of 230ns.
Sign in to ask questions about the International Rectifier IRF7425TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7425TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -15A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 8.2MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 7.98nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 13ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7425TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.