The IRF744 is a 450V N-Channel MOSFET with a continuous drain current of 8.8A and a power dissipation of 125W. It is available in a package quantity of 1000 units, packaged in rail/tube format. The device is not RoHS compliant and contains lead. It is rated for a DC voltage of 450V.
International Rectifier IRF744 technical specifications.
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | 8.8A |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Voltage (Vdss) | 450V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
No datasheet is available for this part.