The IRF7459TR is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 12A. It has a maximum power dissipation of 2.5W and an on-resistance of 9 milliohms. The device is packaged in a SOIC package and is available in quantities of 4000 per reel. The IRF7459TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7459TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.48nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.