
Power Field-Effect Transistor, 12A I(D), 20V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
Sign in to ask questions about the International Rectifier IRF7459TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7459TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.48nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7459TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
