The IRF7460TRPBF is a surface mount N-CHANNEL HEXFET MOSFET with a drain to source breakdown voltage of 20V and a continuous drain current of 12A. It has a maximum power dissipation of 2.5W and an input capacitance of 2.05nF. The device is packaged in a SOIC case and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF7460TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7460TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.05nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7460TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.