The IRF7463TR is a 30V HEXFET MOSFET with a continuous drain current rating of 14A. It has a maximum power dissipation of 2.5W and an on-resistance of 8mR. The device is packaged in a SOIC package and is designed for surface mount applications. The IRF7463TR is not RoHS compliant and contains lead.
International Rectifier IRF7463TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.15nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.