N-Channel Power MOSFET, 200V Drain-to-Source Voltage (Vdss) and 1.2A Continuous Drain Current (ID). Features 0.73ohm Rds On Max and 2.5W Max Power Dissipation. Operates from -55°C to 150°C with a 30V Gate-to-Source Voltage (Vgs). Surface mountable in an SOIC package, this silicon Metal-oxide Semiconductor FET offers 15ns fall time and 18ns turn-off delay time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7464PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7464PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 730mR |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 280pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Package Quantity | 4085 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 730mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7464PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
