N-Channel Power MOSFET, 200V Drain-Source Voltage, 1.2A Continuous Drain Current, and 730mΩ Max Drain-Source On-Resistance. Features include 2.5W Max Power Dissipation, 280pF Input Capacitance, 15ns Fall Time, and 18ns Turn-Off Delay Time. This silicon Metal-oxide Semiconductor FET is designed for surface mounting in an SO-8 package, offering lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7464TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7464TRPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 730mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 730MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 730mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7464TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
