The IRF7467 is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 11A. It has a maximum power dissipation of 2.5W and an on-resistance of 12mR. The device is packaged in a SOIC package and is available in quantities of 95. The IRF7467 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7467 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.53nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 12mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.