
N-Channel Power MOSFET, SOIC package, featuring a 40V drain-source voltage and 11A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a maximum on-resistance of 13mΩ at a nominal 2V gate-source voltage. Operating across a wide temperature range from -55°C to 150°C, it supports a maximum power dissipation of 2.5W. The component is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF7470TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7470TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 13MR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7470TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
