The IRF7473TRPBF is a surface mount N-channel MOSFET with a DC rated voltage of 100V and a continuous drain current of 6.9A. It is packaged in a SO-8 package and is lead free. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The power dissipation is 2.5W and it is available on tape and reel.
Sign in to ask questions about the International Rectifier IRF7473TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7473TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.9A |
| Current Rating | 6.9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7473TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
