
International Rectifier IRF7476TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 2.55nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7476TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
